Reference Only
0.5US12-N0.1-WS
DC/DC Converters - Through Hole .
Datasheet
0.5US12-N0.1-WS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 100 mW | |
| Input Voltage - Min | 12 V | |
| Input Voltage - Max | 12 V | |
| Output Voltage-Channel 1 | - 500 V to 0 V | |
| Output Current-Channel 1 | 200 uA | |
| Package / Case | Module | |
| Length | 25.5 mm (1.004 in) | |
| Width | 20.5 mm (0.807 in) | |
| Height | 11 mm (0.433 in) | |
| Industry | Industrial | |
| Series | US | |
| Case Style | Encapsulated | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Through Hole | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters | |
| Tradename | UltraVolt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 215,03 € | 645,09 € | |
| 211,04 € | 1.266,24 € | |
| 206,00 € | 2.472,00 € | |
| 205,39 € | 5.545,53 € | |
| 203,46 € | 10.376,46 € |
Need more?