Reference Only
000-01-69-163
D-Sub Tools & Hardware .
Datasheet
000-01-69-163 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Anti-Static Dust Cap | |
| For Use With | MWDM Connectors | |
| Description/Function | Anti-Static Thermoplastic Dust Caps offer Protection to Micro-D Connectors | |
| Length | 38.4 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,69 € | 156,90 € | |
| 10,72 € | 268,00 € | |
| 8,21 € | 410,50 € | |
| 6,84 € | 684,00 € |
Need more?