Reference Only
000-35650-75
RF Connector Accessories CAP/CHAIN ADAPT.
Datasheet
000-35650-75 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| RF Series | BNC | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Gender | Male | |
| Impedance | 75 Ohms | |
| Polarity | Normal | |
| Product Type | RF Connector Accessories | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 35650-75 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,79 € | 669,75 € | |
| 25,59 € | 1.279,50 € | |
| 21,52 € | 2.152,00 € | |
| 20,84 € | 5.210,00 € | |
| 20,50 € | 10.250,00 € |
Need more?