Reference Only
000-46650-75
RF Terminators 75 OHM TERMINATOR RESIS TERM CAP ADAPT.
Datasheet
000-46650-75 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | BNC | |
| Gender | Plug | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 4 GHz | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Terminators | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 46650-75, 46650-75 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,43 € | 1.343,00 € | |
| 12,59 € | 3.147,50 € | |
| 11,98 € | 5.990,00 € |
Need more?