Reference Only
000-78750-RFX
Not Recommended for New Designs
RF Connector Accessories TNC CAP AND CHAIN
Datasheet
000-78750-RFX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| RF Series | TNC | |
| Body Finish | Nickel | |
| Product | Accessories | |
| Packaging | Bulk | |
| Gender | Male | |
| Impedance | 50 Ohms | |
| Product Type | RF Connector Accessories | |
| Series | TNC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 78750-RFX, T1005A1-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?