Reference Only
0001.2012
Industrial & Electrical Fuses FUSE DT I 10 A.
Datasheet
0001.2012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 10 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Termination Style | Cartridge | |
| Class | Class aR Fuses | |
| Fuse Size / Group | DT I | |
| Series | DT | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8535100090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,20 € | 105,00 € | |
| 3,20 € | 160,00 € | |
| 2,76 € | 276,00 € | |
| 2,55 € | 637,50 € | |
| 2,38 € | 1.190,00 € | |
| 2,27 € | 2.270,00 € |
Need more?