Reference Only
0001.2031
Industrial & Electrical Fuses FUSE DT III 63 A.
Datasheet
0001.2031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Fuse Type | Time-Delay Fuses | |
| Class | Class aR Fuses | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,81 € | 145,25 € | |
| 5,34 € | 267,00 € | |
| 4,93 € | 493,00 € | |
| 4,43 € | 1.107,50 € | |
| 4,07 € | 2.035,00 € | |
| 3,75 € | 3.750,00 € |
Need more?