Reference Only
00191-2-2957
Fan Accessories FlowGrid Fan Guard, UL 94-5VA, for RadiCal 175/190 Series
Datasheet
00191-2-2957 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Size | 170 mm x 30 mm | |
| Width | 170 mm | |
| Series | 175/190 | |
| For Use With | Axial and Centrifugal Fans | |
| Height | 170 mm | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlowGrid/RadiCal | |
| Part # Aliases | 191-2-2957 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?