Reference Only
00326210300
Obsolete
Cable Mounting & Accessories CABLE CLAMP
Datasheet
00326210300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clamp, C-Type | |
| Mounting Style | Screw | |
| Material | Polyamide (PA) | |
| Color | Brown | |
| Length | 41.4 mm | |
| Diameter | +/- 10.2 mm to +/- 12.7 mm | |
| Height | 23.1 mm | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?