Reference Only
0033.3505
Selector Switches VOLTAGE SELECTOR SWZ 6POS.
Datasheet
0033.3505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Selector Switches | |
| Number of Positions | 6 Position | |
| Voltage Rating | 250 VAC | |
| Current Rating | 6.3 A | |
| Actuator | Screwdriver Slot | |
| Illuminated | Non-Illuminated | |
| Termination Style | Solder Pin | |
| Series | SWZ | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,60 € | 4.120,00 € |
Need more?