Reference Only
0033.4002
Selector Switches VOLTAGE SELECTOR SWM 3POS.
Datasheet
0033.4002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Selector Switches | |
| Number of Positions | 3 Position | |
| Contact Form | SP3T | |
| Voltage Rating | 250 VAC | |
| Current Rating | 6 A | |
| Illuminated | Non-Illuminated | |
| Termination Style | Solder Lug | |
| Series | SWM | |
| Packaging | Bulk | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?