Reference Only
0034.1103
Industrial & Electrical Fuses GL DIIFF 6A FUSE.
Datasheet
0034.1103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 8 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Threaded | |
| Class | Class aR Fuses | |
| Fuse Size / Group | GLD II | |
| Indicator Style | Without Indicator | |
| Series | GLD | |
| Diameter | 6.3 mm | |
| Length | 32 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,00 € | 75,00 € | |
| 14,54 € | 145,40 € | |
| 13,78 € | 689,00 € | |
| 13,27 € | 1.327,00 € | |
| 12,64 € | 3.160,00 € | |
| 12,30 € | 6.150,00 € |
Need more?