Reference Only
0034.9877
Fuse Kits & Assortments SMT 63V/250V KIT.
Datasheet
0034.9877 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | MSF | |
| Product | Fuse Assortments | |
| Type | SMT Fuse Assortment | |
| Current Rating | 100 mA to 5 A | |
| Fuse Type | Fast Blow | |
| Mounting Style | SMD/SMT | |
| Number of Pieces per Value | 10, 5 | |
| Number of Values | 25 | |
| Subcategory | Fuses | |
| Termination Style | SMD/SMT | |
| Total Number of Pieces | 165 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 239,46 € | 718,38 € | |
| 198,51 € | 992,55 € | |
| 184,33 € | 1.843,30 € | |
| 153,39 € | 7.669,50 € |
Need more?