Reference Only
0035.1262
LED Circuit Board Indicators SRL LEUCHTDIODENF. GE.
Datasheet
0035.1262 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Yellow | |
| LED Size | 5 mm | |
| Wavelength | 585 nm | |
| Luminous Intensity | 6.3 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 60 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.4 V | |
| Series | SRL | |
| Configuration | 1 Single Color LED, Single Level | |
| Lens Shape | Dome | |
| Orientation | Vertical | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541409090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,86 € | 1.172,00 € | |
| 5,69 € | 2.845,00 € | |
| 5,57 € | 5.570,00 € |
Need more?