Reference Only
0035.1340
LED Circuit Board Indicators SRL LEUCHTDIODENF. RT.
Datasheet
0035.1340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red | |
| Wavelength | 635 nm | |
| Luminous Intensity | 10 mcd | |
| Mounting Style | PCB Mount | |
| Viewing Angle | 60 deg | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 2 V | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,27 € | 1.054,00 € | |
| 5,00 € | 2.500,00 € | |
| 4,82 € | 4.820,00 € |
Need more?