Reference Only
0035.9205
LED Mounting Hardware AST ABSTANDSTUECK 2ER 5MM.
Datasheet
0035.9205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | LED Mounting Hardware | |
| Product | LED Holders | |
| LED Size | T-1 3/4 (5 mm) | |
| Material | Thermoplastic (TP) | |
| Color | Black | |
| Series | AST | |
| Body Shape | Rectangular | |
| Mounting Style | SMD/SMT | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,576 € | 230,40 € | |
| 0,443 € | 221,50 € | |
| 0,41 € | 410,00 € | |
| 0,396 € | 990,00 € | |
| 0,369 € | 1.845,00 € | |
| 0,352 € | 3.520,00 € | |
| 0,349 € | 8.725,00 € |
Need more?