Reference Only
0035.9611
LED Mounting Hardware Ast LED Holder (2 Holders).
Datasheet
0035.9611 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | LED Mounting Hardware | |
| Product | LED Holders | |
| LED Size | T-1 | |
| Material | Thermoplastic (TP) | |
| Color | Black | |
| Series | AST | |
| Body Shape | Rectangular | |
| Mounting Style | SMD/SMT | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,587 € | 234,80 € | |
| 0,497 € | 248,50 € | |
| 0,443 € | 443,00 € | |
| 0,402 € | 1.005,00 € | |
| 0,377 € | 1.885,00 € | |
| 0,358 € | 3.580,00 € | |
| 0,356 € | 8.900,00 € |
Need more?