Reference Only
0041.8846.5127
Pushbutton Switches - Industrial ILUM GRN 1POLE P/B.
Datasheet
0041.8846.5127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Switch Function | ON - (OFF) | |
| Voltage Rating AC | 60 VAC | |
| Voltage Rating DC | 50 VDC | |
| Current Rating | 200 mA | |
| Termination Style | PC Pin | |
| Series | LDT | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,45 € | 1.690,00 € | |
| 8,40 € | 2.520,00 € | |
| 8,17 € | 4.085,00 € | |
| 7,98 € | 7.980,00 € |
Need more?