Reference Only
009155004002006
Obsolete
Battery Contacts 4P 4 WAY NO BRACKET 1.8/2.1 CONT HEIGHT
Datasheet
009155004002006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Battery Contacts | |
| Mounting Style | SMD/SMT | |
| Moisture Sensitive | Yes | |
| Packaging | Bulk | |
| Product Type | Battery Contacts | |
| Series | 9155-000 | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?