
00940377Z
Obsolete
Fuse Kits & Assortments Economy Fuses Kit
Datasheet
00940377Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | 940 | |
| Product | Fuse Kits | |
| Type | Economy Fuse Kit | |
| Fuse Type | Fast Blow | |
| Subcategory | Fuses | |
| Termination Style | Blade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?