
0098.0093
Obsolete
Screws & Fasteners PLASTIC NUT
Datasheet
0098.0093 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Mounting | |
| Thread Size | M12.7 x 1.5 | |
| Material | Plastic | |
| Outside Diameter | 16 mm | |
| Packaging | Bulk | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?