
0098.9216
Screws & Fasteners NUT MSM30 SERIES STAINLESS STEEL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Nut | |
| Thread Size | M30 | |
| Material | Stainless Steel | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,63 € | 563,00 € | |
| 5,57 € | 1.114,00 € | |
| 5,48 € | 2.740,00 € | |
| 5,37 € | 5.370,00 € | |
| 5,25 € | 10.500,00 € |
Need more?