Reference Only
0098.9219
Screws & Fasteners PLASTIC NUT.
Datasheet
0098.9219 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Nut | |
| Thread Size | M19 x 0.75 | |
| Material | Plastic | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203109000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,25 € | 25,00 € | |
| 1,15 € | 34,50 € | |
| 0,98 € | 98,00 € | |
| 0,85 € | 212,50 € | |
| 0,81 € | 405,00 € | |
| 0,78 € | 780,00 € | |
| 0,745 € | 1.862,50 € | |
| 0,732 € | 3.660,00 € |
Need more?