Reference Only
0098.9253
Screws & Fasteners STAINLESS STEEL MOUNTING NUT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Nut | |
| Thread Size | M22 | |
| Material | Stainless Steel | |
| Packaging | Bulk | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318160060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,16 € | 61,60 € | |
| 5,88 € | 117,60 € | |
| 5,75 € | 287,50 € | |
| 5,57 € | 557,00 € | |
| 5,48 € | 1.096,00 € | |
| 5,32 € | 2.660,00 € | |
| 5,16 € | 5.160,00 € | |
| 5,05 € | 10.100,00 € |
Need more?