Reference Only
01000067Z
Fuse Clips .
Datasheet
01000067Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Series | 100 | |
| Type | Fuse Clip | |
| Fuse Size / Group | C, F Blade Fuse | |
| Mounting Style | PCB Mount | |
| Current Rating | 30 A | |
| Product Type | Fuse Clips | |
| Product | Fuse Holders | |
| Subcategory | Fuses | |
| Termination Style | Through Hole | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,159 € | 318,00 € |
Need more?