Reference Only

01020074N

Obsolete
Fuse Clips 3AG Clip

Manufacturer:

Mfr Part:
01020074N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
Series102, 122
TypeTraditional
Fuse Size / Group6.35 mm (1/4 in)
Mounting StyleThrough Hole
Current Rating15 A
Contact PlatingTin
PackagingBulk
Body MaterialSpring Brass
Height10.67 mm
Length7.11 mm
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StylePin
Voltage Rating6 V
Width7.87 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?