Reference Only
01072-226
Encoders .
Datasheet
01072-226 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | H25 | |
| Mounting Style | Servo Mount | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Technology | Rotary | |
| Number of Detents | No Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | Connector | |
| Output Type | Quadrature | |
| Shaft Type | Hollow | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC to 28 VDC | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | XHS25F-50-R2-SS-2048-ABZC-28V/V-SCS18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 710,27 € | 710,27 € | |
| 678,22 € | 3.391,10 € | |
| 667,56 € | 6.675,60 € |
Need more?