01072-499 BEI Sensors

01072-499

Encoders .

Manufacturer:

Mfr Part:
01072-499

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesHS25
Mounting StyleServo Mount
ProductOptical Encoders
TypeIncremental
TechnologyRotary
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StyleConnector
Output TypeQuadrature
Shaft TypeHollow
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 28 VDC
IP RatingIP65
Product TypeEncoders
SubcategoryEncoders
Part # AliasesXHS25F-37-R2-SS-360-ABZC-28V/V-SCS18

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
589,69 €589,69 €
Need more?
Contact Us