Reference Only
0117500000
Mounting Hardware 15X5.5,2M SLOTTED.
Datasheet
0117500000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | Slotted | |
| Material | Steel | |
| Length | 15 mm | |
| Packaging | Bulk | |
| Plating | Zinc | |
| Product Type | Mounting Hardware | |
| Series | TS | |
| Subcategory | Hardware | |
| Width | 5.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7216619000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,00 € | 960,00 € | |
| 12,48 € | 3.120,00 € |
Need more?