Reference Only
0119960000
Electrical Enclosure Accessories ZW 30 RS OR.
Datasheet
0119960000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Profile Housing | |
| Type | Intermediate Part | |
| Color | Orange | |
| Material | Polyamide (PA) | |
| IP Rating | IP00 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,04 € | 40,80 € | |
| 1,95 € | 117,00 € | |
| 1,80 € | 180,00 € | |
| 1,65 € | 429,00 € | |
| 1,58 € | 790,00 € | |
| 1,49 € | 1.490,00 € |
Need more?