Reference Only
012-80-485/185
RF Connector Accessories 3mm Male Solder-On Shroud, SB.
Datasheet
012-80-485/185 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Product | PCB Terminators | |
| Packaging | Tray | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Product Type | RF Connector Accessories | |
| Series | 3mm | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,95 € | 2.495,00 € | |
| 23,10 € | 4.620,00 € |
Need more?