Reference Only
012-80-487/020
RF Connector Accessories 3mm Male Thread-In Shroud, SB.
Datasheet
012-80-487/020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Product | PCB Terminators | |
| Packaging | Tray | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Product Type | RF Connector Accessories | |
| Series | 3mm | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?