Reference Only
01240060H
Fuse Clips .
Datasheet
01240060H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Series | 124 | |
| Fuse Size / Group | 3AB, 3AG | |
| Mounting Style | SMD/SMT | |
| Current Rating | 40 A | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Body Material | Copper Alloy | |
| Height | 10.67 mm | |
| Length | 7.11 mm | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Width | 7.11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,335 € | 335,00 € | |
| 0,328 € | 984,00 € |
Need more?