Reference Only

01250002H

Obsolete
Fuse Clips Clip 13/32 Dia

Manufacturer:

Mfr Part:
01250002H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
Series101/102/105/107/109/121/125/127/129
TypeRivet/Eyelet
Fuse Size / Group10.3 mm (13/32 in), 5AG, Midget
Mounting StyleScrew, Rivet
Current Rating30 A
Contact PlatingSilver
PackagingBulk
Body MaterialBeryllium Copper
Height19.05 mm
Length11.12 mm
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StyleRivet
Voltage Rating600 V
Width13.21 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?