Reference Only
0126600000
Terminals .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Feed-Through | |
| Termination Style | Screw | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 6 AWG | |
| Mounting Style | Snap-In | |
| Color | Black | |
| Current Rating | 50 A | |
| Length | 76.5 mm | |
| Material | Eposy Resin | |
| Maximum Operating Temperature | + 160 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 1.1 kV | |
| Width | 14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,60 € | 2.630,00 € | |
| 49,70 € | 4.970,00 € |
Need more?