
0132990002
Electronic Battery Thin-Film Battery, 3.0V, Flexible, Disposable
Datasheet
0132990002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Electronic Battery | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Output Voltage | 3 V | |
| Capacity | 24 mAh | |
| Battery Chemistry | Zinc Carbon | |
| Termination Style | Solder Tab | |
| Length | 54 mm | |
| Width | 36 mm | |
| Height | 0.7 mm | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 50 C | |
| Output Current | 10 mA | |
| Product Type | Electronic Battery | |
| Subcategory | Battery | |
| Type | Thin Film Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?