
015028-2000SL
RF Connectors / Coaxial Connectors
Datasheet
015028-2000SL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Gender | Plug (Pin) | |
| Orientation | Straight | |
| Cable Type | Flexible Twinax | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Twist On | |
| Isolation | Non-Isolated | |
| Maximum Operating Temperature | + 165 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | NDL-T | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 125 VAC | |
| Withstanding Voltage | 400 Vrms, 1 kVrms |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?