Reference Only

018-1-11

Knobs & Dials 22.2mm 15turns Dial 1/4" Shaft Chrome.

Manufacturer:

Mfr Part:
018-1-11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryKnobs & Dials
ProductDials
TypeTurns-Counting Dial
Shaft Diameter1/4 in
Outside Diameter23 mm
Height23 mm
DesignConcentric with Brake
Indicator StyleNumbers, 15-Turn
Series18
PackagingBulk
Product TypeKnobs & Dials
SubcategoryKnobs & Dials
Part # Aliases18A11B10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533908000
TARIC8533900000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
23,48 €1.174,00 €
22,53 €2.253,00 €
22,34 €4.468,00 €
Need more?