Reference Only
01S900-387
RF Adapters - Between Series waveguide adaptor WR10.
Datasheet
01S900-387 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | 1 mm | |
| Side 1 Gender | Plug (Pin) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | WR-10 | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 110 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Standard | |
| Side 2 Body Style | Flange | |
| Adapter Style | Straight | |
| Shell Plating | Gold | |
| Body Material | Brass, Stainless Steel | |
| Contact Plating | Gold | |
| Connector Type | 1 mm | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 75 GHz to 110 GHz | |
| Minimum Frequency | 75 GHz | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters | |
| Part # Aliases | 214255 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4.531,14 € | 4.531,14 € |
Need more?