Reference Only
02-06-6118
Pin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, w/ Selective Gold (Au) Plated Brass Contact, Tin/Lead Plated Crimp Area, 24-18 AWG, Reel.
Datasheet
02-06-6118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Series | 1560 | |
| Packaging | Reel | |
| Tradename | Standard .062 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 24 AWG to 18 AWG | |
| Part # Aliases | 2066118 1560-(228) 0002066118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6.000 / Multiples: 6.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,576 € | 3.456,00 € |
Need more?