Reference Only
02-06-7103
Pin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket PC Tail Terminal, Series 1779, Female, w/ 2.54 m Tin (Sn) Plated Brass Contact, Bag Packaged.
Datasheet
02-06-7103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Series | 1779 | |
| Packaging | Bulk | |
| Tradename | Standard .062 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2067103 1779-(P909)L 02-06-7103-PB 0002067103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,066 € | 1.584,00 € |
Need more?
Available Regional Inventory
153.238 available now at tti.com