Reference Only
02-06-7104
Pin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket PC Tail Terminal, Series 1779, Female, w/ .76 m Selective Gold (Au) Plated Brass Contact, Bag Packaged.
Datasheet
02-06-7104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Series | 1779 | |
| Packaging | Bulk | |
| Tradename | Standard .062 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2067104 1779-P228L 0002067104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,657 € | 98,55 € | |
| 0,615 € | 153,75 € | |
| 0,579 € | 289,50 € | |
| 0,525 € | 525,00 € | |
| 0,508 € | 1.270,00 € | |
| 0,483 € | 2.415,00 € |
Need more?