Reference Only
02110102-000
End of Life
Inclinometers SINGLE AXIS HORZ.
Datasheet
02110102-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Inclinometers | |
| Operating Angle | 60 deg | |
| Output Type | Ratiometric | |
| Mounting Style | Flange | |
| Product Type | Inclinometers | |
| Product | Tilt Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?