Reference Only
02160021-400
Obsolete
Inclinometers APS +/-45 DEG STD ANGSTAR NIST
Datasheet
02160021-400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Inclinometers | |
| Operating Angle | 45 deg | |
| Output Type | Digital | |
| Mounting Style | Panel | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 18 C | |
| Product Type | Inclinometers | |
| Product | Ratiometric Electronic Inclinometers | |
| Subcategory | Sensors | |
| Termination Style | Cable | |
| Part # Aliases | 10213114-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?