Reference Only
02160025-000
Obsolete
Pressure Sensors - Industrial
Datasheet
02160025-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Pressure Type | Differential | |
| Output Type | Digital | |
| Mounting Style | Chassis Mount | |
| Height | 32.2 mm | |
| Length | 127.5 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 18 C | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 9 V | |
| Width | 88 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?