Reference Only
0218.500VXP
Cartridge Fuses 250V 5X20mm (P) 0.5AMP.
Datasheet
0218.500VXP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 218 | |
| Product | Glass Fuses | |
| Current Rating | 500 mA | |
| Fuse Type | Time Delay / Slow Blow | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 35 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Resistance | 370 mOhms | |
| Body Style | Cylindrical | |
| Diameter | 5.2 mm | |
| Length | 20 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,01 € | 30,05 € | |
| 5,82 € | 58,20 € | |
| 5,17 € | 258,50 € | |
| 4,79 € | 479,00 € | |
| 4,69 € | 1.172,50 € | |
| 4,45 € | 2.225,00 € | |
| 4,32 € | 4.320,00 € |
Need more?