Reference Only
02343.15MXE-
Obsolete
Cartridge Fuses 250V 3.15A Medium Acting
Datasheet
02343.15MXE- DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 234 | |
| Product | Glass Fuses | |
| Current Rating | 3.15 A | |
| Fuse Type | Medium / Normal Blow | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 100 A, 10 kA | |
| Mounting Style | Board Mount | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Body Style | Cylindrical Leaded | |
| Diameter | 5.8 mm | |
| Indicator Style | See Through Case | |
| Length | 22.5 mm | |
| Product Type | Glass Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?