Reference Only
0236500000
Mounting Hardware 35X15/LL 2M/ST/ZN.
Datasheet
0236500000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | Slotted | |
| Material | Steel | |
| Length | 2 m | |
| Thickness | 1.5 mm | |
| Packaging | Bulk | |
| Plating | Zinc | |
| Product Type | Mounting Hardware | |
| Series | TS 3 | |
| Subcategory | Hardware | |
| Width | 35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7216619000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,29 € | 405,80 € | |
| 19,02 € | 570,60 € | |
| 18,66 € | 1.866,00 € | |
| 18,44 € | 4.610,00 € | |
| 16,42 € | 8.210,00 € |
Need more?