Reference Only
026-4026-100
XLR Connectors AC3 SERIES JAWS STD BLACK.
Datasheet
026-4026-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Accessories | |
| Standard | Standard XLR | |
| Accessory Type | Cable Clamp | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,323 € | 96,90 € | |
| 0,267 € | 267,00 € | |
| 0,255 € | 637,50 € | |
| 0,246 € | 1.230,00 € | |
| 0,239 € | 2.390,00 € |
Need more?