Reference Only
026-4027-000
XLR Connectors AC3 SERIES JAWS LRG PURPLE.
Datasheet
026-4027-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Accessories | |
| Standard | Standard XLR | |
| Accessory Type | Cable Clamp | |
| Series | XLR, AC | |
| Color | Purple | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,289 € | 86,70 € | |
| 0,272 € | 272,00 € | |
| 0,26 € | 650,00 € | |
| 0,254 € | 1.270,00 € | |
| 0,248 € | 2.480,00 € |
Need more?